11197000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11197000

DigiKey Part Number
2181-11197000-ND
Manufacturer
Manufacturer Product Number
11197000
Description
CONN CNT GLD SKT 2.5MM 20AWG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 20 AWG Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1166,51000 Kč166,51 Kč
10141,47700 Kč1 414,77 Kč
25132,61520 Kč3 315,38 Kč
50126,28320 Kč6 314,16 Kč
100120,25230 Kč12 025,23 Kč
300111,28643 Kč33 385,93 Kč
500107,34994 Kč53 674,97 Kč
1 000102,23101 Kč102 231,01 Kč
Manufacturers Standard Package
Unit Price without VAT:166,51000 Kč
Unit Price with VAT:201,47710 Kč