
1804650000 | |
|---|---|
DigiKey Part Number | 1804650000-ND |
Manufacturer | |
Manufacturer Product Number | 1804650000 |
Description | HDC 40D TSLU 1M40G |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M40 6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 6 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M40 | |
Size / Dimension | 3.668" L x 1.791" W x 2.992" H (93.16mm x 45.50mm x 76.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 603,71000 Kč | 603,71 Kč |
| 10 | 513,03100 Kč | 5 130,31 Kč |
| 25 | 480,90840 Kč | 12 022,71 Kč |
| 50 | 457,96380 Kč | 22 898,19 Kč |
| 100 | 436,12020 Kč | 43 612,02 Kč |
| 250 | 408,84656 Kč | 102 211,64 Kč |
| 500 | 390,82482 Kč | 195 412,41 Kč |
| Unit Price without VAT: | 603,71000 Kč |
|---|---|
| Unit Price with VAT: | 730,48910 Kč |











