


1802360000 | |
|---|---|
DigiKey Part Number | 1802360000-ND |
Manufacturer | |
Manufacturer Product Number | 1802360000 |
Description | CONN ASSY TOP ENTRY 48+GND SZ12 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 48+Ground Cable and Panel Connector Assembly Top-Hood, Bottom-Base M40 Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Top-Hood, Bottom-Base | |
Number of Positions | 48+Ground | |
Size | 12 | |
Thread Size | M40 | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | 10 pcs - 4 pc Bushing, 2 Female Inserts, 1 Hood, 1 Housing, 2 Male Inserts |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 795,28000 Kč | 5 795,28 Kč |
| 10 | 4 926,79500 Kč | 49 267,95 Kč |
| 25 | 4 638,89800 Kč | 115 972,45 Kč |
| Unit Price without VAT: | 5 795,28000 Kč |
|---|---|
| Unit Price with VAT: | 7 012,28880 Kč |











