
1798560000 | |
|---|---|
DigiKey Part Number | 1798560000-ND |
Manufacturer | |
Manufacturer Product Number | 1798560000 |
Description | WIRE MARKER SLIP-ON 5X12MM TRANS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 0.20" W x 0.47" L (5.0mm x 12.0mm) Transparent Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker Carrier, Slip-On | |
Size | 0.20" W x 0.47" L (5.0mm x 12.0mm) | |
Cable Diameter | 0.079" ~ 0.157" (2.00mm ~ 4.00mm) | |
Legend | Blank | |
Color | Transparent | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -50°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 Kč | 3,12 Kč |
| 10 | 2,58300 Kč | 25,83 Kč |
| 25 | 2,43280 Kč | 60,82 Kč |
| 50 | 2,31220 Kč | 115,61 Kč |
| 100 | 2,20170 Kč | 220,17 Kč |
| 250 | 2,06384 Kč | 515,96 Kč |
| 500 | 1,96552 Kč | 982,76 Kč |
| 1 000 | 1,87137 Kč | 1 871,37 Kč |
| 2 500 | 1,75405 Kč | 4 385,12 Kč |
| Unit Price without VAT: | 3,12000 Kč |
|---|---|
| Unit Price with VAT: | 3,77520 Kč |










