Similar
Similar
Similar
Similar

1798180000 | |
|---|---|
DigiKey Part Number | 1798180000-ND |
Manufacturer | |
Manufacturer Product Number | 1798180000 |
Description | TERM BLOCK PLUG 3POS 3.81MM |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Weidmüller | Wire Gauge or Range - AWG 16-28 AWG |
Series | Wire Gauge or Range - mm² 0.2-1.5mm² |
Packaging Bulk | Color Black |
Part Status Last Time Buy | Operating Temperature -50°C ~ 120°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 3 | Features Mating Flange |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.150" (3.81mm) | Screw Size M2 |
Plug Wire Entry 270° | Torque - Screw 0.2-0.25 Nm (1.7-2.2 Lb-In) |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Wire Strip Length 7mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 17.5A | Housing Material Polyamide (PA), Nylon, Glass Filled |
Voltage - IEC 320 V | Insulation Height 0.411" (10.44mm) |
Current - UL 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1826982 | Phoenix Contact | 1 065 | 277-1177-ND | 70,07000 Kč | Similar |
| 1850673 | Phoenix Contact | 0 | 277-1903-ND | 126,59000 Kč | Similar |
| OSTTS03315A | On Shore Technology Inc. | 134 | ED2886-ND | 45,67000 Kč | Similar |
| OSTTS03315B | On Shore Technology Inc. | 2 377 | ED2895-ND | 43,59000 Kč | Similar |
| SCVF03400 | Amphenol PCD Shenzhen | 150 | SCVF03400-ND | 109,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 70,00360 Kč | 3 500,18 Kč |
| Unit Price without VAT: | 70,00360 Kč |
|---|---|
| Unit Price with VAT: | 84,70436 Kč |





















