1798170000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: 16,76000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 40
Unit Price: 17,89000 Kč
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 5,28000 Kč
Datasheet

Similar


On Shore Technology Inc.
In Stock: 78
Unit Price: 5,05000 Kč
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 5,28420 Kč

Similar


Amphenol Anytek
In Stock: 2 224
Unit Price: 2,62000 Kč
Datasheet
8 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 270° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1798170000

DigiKey Part Number
281-2394-ND
Manufacturer
Manufacturer Product Number
1798170000
Description
TERM BLOCK PLUG 8POS 3.81MM
Customer Reference
Detailed Description
8 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 270° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Plug, Female Sockets
Number of Positions
8
Positions Per Level
8
Number of Levels
1
Pitch
0.150" (3.81mm)
Header Orientation
-
Plug Wire Entry
270°
Termination Style
Screw - Clamping Yoke (Tension Sleeve)
Mounting Type
Free Hanging (In-Line)
Current - IEC
17.5A
Voltage - IEC
320 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
16-28 AWG
Wire Gauge or Range - mm²
0.2-1.5mm²
Color
Black
Operating Temperature
-50°C ~ 120°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
M2
Torque - Screw
0.2-0.25 Nm (1.7-2.2 Lb-In)
Wire Strip Length
7mm
Contact Material
Copper Alloy
Housing Material
Polyamide (PA), Nylon, Glass Filled
Contact Tail Length
-
Insulation Height
0.411" (10.44mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Marketplace Stock: 50 View Now
Last Time Buy Date: 31.10.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50148,64060 Kč7 432,03 Kč
Manufacturers Standard Package
Unit Price without VAT:148,64060 Kč
Unit Price with VAT:179,85513 Kč

Other Suppliers on DigiKey

50In Stock
Ships from WEC