1793480000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 728
Unit Price: 135,98000 Kč
Datasheet

Similar


Amphenol Anytek
In Stock: 0
Unit Price: 16,05874 Kč
Datasheet
10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1793480000

DigiKey Part Number
281-1945-ND
Manufacturer
Manufacturer Product Number
1793480000
Description
TERM BLOCK HDR 10POS 3.81MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
320 V
Manufacturer
Weidmüller
Current - UL
10 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-50°C ~ 120°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
10
Features
Mating Flange
Positions Per Level
10
Material Flammability Rating
UL94 V-0
Number of Levels
1
Ingress Protection
IP20
Pitch
0.150" (3.81mm)
Contact Material
Copper Alloy
Header Orientation
90°, Right Angle
Housing Material
Polyamide (PA), Nylon, Glass Filled
Termination Style
Solder
Contact Tail Length
0.126" (3.20mm)
Mounting Type
Through Hole
Insulation Height
0.278" (7.06mm)
Current - IEC
17.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-284541-0TE Connectivity AMP Connectors728A98221-ND135,98000 KčSimilar
OQ1035510000GAmphenol Anytek0609-4084-ND16,05874 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3684,84139 Kč3 054,29 Kč
Manufacturers Standard Package
Unit Price without VAT:84,84139 Kč
Unit Price with VAT:102,65808 Kč