10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
1-284541-0
1-284541-0

1-284541-0

DigiKey Part Number
A98221-ND
Manufacturer
Manufacturer Product Number
1-284541-0
Description
TERM BLOCK HDR 10POS 3.81MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1-284541-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
11 A
Manufacturer
TE Connectivity AMP Connectors
Voltage - UL
300 V
Series
Color
Green
Packaging
Bulk
Operating Temperature
-40°C ~ 110°C
Part Status
Active
Contact Mating Finish
Tin
Type
Header, Male Pins, Shrouded (4 Side)
Features
Mating Flange
Number of Positions
10
Material Flammability Rating
UL94 V-0
Positions Per Level
10
Contact Material
Phosphor Bronze
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.150" (3.81mm)
Contact Tail Length
0.134" (3.40mm)
Header Orientation
90°, Right Angle
Insulation Height
0.285" (7.25mm)
Termination Style
Solder
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 728
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1135,98000 Kč135,98 Kč
1096,39400 Kč963,94 Kč
2584,69000 Kč2 117,25 Kč
5077,49060 Kč3 874,53 Kč
10071,58650 Kč7 158,65 Kč
30064,50747 Kč19 352,24 Kč
50062,00466 Kč31 002,33 Kč
1 00059,25131 Kč59 251,31 Kč
Manufacturers Standard Package
Unit Price without VAT:135,98000 Kč
Unit Price with VAT:164,53580 Kč