



1793240000 | |
|---|---|
DigiKey Part Number | 281-1930-ND |
Manufacturer | |
Manufacturer Product Number | 1793240000 |
Description | TERM BLOCK HDR 2POS 3.81MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 17.5A |
Manufacturer Weidmüller | Voltage - IEC 320 V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Green |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 120°C |
Number of Positions 2 | Contact Mating Finish Tin |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.150" (3.81mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Polyamide (PA), Nylon, Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.278" (7.06mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 20,83000 Kč | 208,30 Kč |
| 25 | 18,13400 Kč | 453,35 Kč |
| 50 | 16,37420 Kč | 818,71 Kč |
| 198 | 13,62429 Kč | 2 697,61 Kč |
| 396 | 12,59139 Kč | 4 986,19 Kč |
| 594 | 12,08199 Kč | 7 176,70 Kč |
| 1 188 | 11,35306 Kč | 13 487,44 Kč |
| 5 148 | 10,28115 Kč | 52 927,36 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |













