1793030000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: 399,17000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 33
Unit Price: 497,86000 Kč
Datasheet
16 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1793030000

DigiKey Part Number
1793030000-ND
Manufacturer
Manufacturer Product Number
1793030000
Description
TERM BLOCK PLUG 16POS 3.81MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
16 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
Weidmüller
Wire Gauge or Range - AWG
16-28 AWG
Series
Wire Gauge or Range - mm²
0.2-1.5mm²
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-50°C ~ 120°C
Type
Plug, Female Sockets
Contact Mating Finish
Tin
Number of Positions
16
Features
Mating Flange
Positions Per Level
16
Material Flammability Rating
UL94 V-0
Number of Levels
1
Ingress Protection
IP20
Pitch
0.150" (3.81mm)
Screw Size
M2
Plug Wire Entry
180°
Torque - Screw
0.2-0.25 Nm (1.7-2.2 Lb-In)
Termination Style
Screw - Clamping Yoke (Tension Sleeve)
Wire Strip Length
7mm
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Current - IEC
17.5A
Housing Material
Polyamide (PA), Nylon, Glass Filled
Voltage - IEC
320 V
Insulation Height
0.437" (11.10mm)
Current - UL
10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1827842Phoenix Contact0277-5757-ND399,17000 KčSimilar
1858170Phoenix Contact33277-6940-ND497,86000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50279,59260 Kč13 979,63 Kč
Manufacturers Standard Package
Unit Price without VAT:279,59260 Kč
Unit Price with VAT:338,30705 Kč