
152895 | |
|---|---|
DigiKey Part Number | 152895-ND |
Manufacturer | |
Manufacturer Product Number | 152895 |
Description | CONN RING CIRC 20AWG #6 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.281" (7.14mm) | |
Length - Overall | 0.787" (20.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 20 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Purple | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.045" ~ 0.080" (1.14mm ~ 2.03mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,24000 Kč | 89,24 Kč |
| 10 | 75,82400 Kč | 758,24 Kč |
| 25 | 71,07400 Kč | 1 776,85 Kč |
| 50 | 67,68080 Kč | 3 384,04 Kč |
| 100 | 64,44710 Kč | 6 444,71 Kč |
| 250 | 60,41040 Kč | 15 102,60 Kč |
| 500 | 57,52780 Kč | 28 763,90 Kč |
| 1 000 | 54,78378 Kč | 54 783,78 Kč |
| 3 000 | 50,70170 Kč | 152 105,10 Kč |
| Unit Price without VAT: | 89,24000 Kč |
|---|---|
| Unit Price with VAT: | 107,98040 Kč |










