
108-1082-001 | |
|---|---|
DigiKey Part Number | J460-ND |
Manufacturer | |
Manufacturer Product Number | 108-1082-001 |
Description | CONN BAN PLUG STACK SLD/SLDRLESS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Banana Plug, Stackable Connector Standard Banana Solder or Solderless Red |
Datasheet | Datasheet |
EDA/CAD Models | 108-1082-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug, Stackable | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder or Solderless | |
Insulation | Non-Mating End Insulated | |
Features | - | |
Color | Red | |
Wire Gauge | 16 AWG | |
Contact Finish | Nickel | |
Contact Material | Nickel Silver | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,66000 Kč | 68,66 Kč |
| 10 | 58,29000 Kč | 582,90 Kč |
| 25 | 54,63680 Kč | 1 365,92 Kč |
| 50 | 52,02880 Kč | 2 601,44 Kč |
| 100 | 49,54480 Kč | 4 954,48 Kč |
| 300 | 45,84773 Kč | 13 754,32 Kč |
| 500 | 44,22472 Kč | 22 112,36 Kč |
| 1 000 | 42,11464 Kč | 42 114,64 Kč |
| 2 500 | 39,48036 Kč | 98 700,90 Kč |
| Unit Price without VAT: | 68,66000 Kč |
|---|---|
| Unit Price with VAT: | 83,07860 Kč |











