
1783530000 | |
|---|---|
DigiKey Part Number | 281-6589-ND |
Manufacturer | |
Manufacturer Product Number | 1783530000 |
Description | CONN SAI 8 MMS M12 4POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 8 Connector Opening, Dust Tight, Waterproof Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Silver | |
Features | 8 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Zinc Die Cast | |
Shell Size - Insert | M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 877,50000 Kč | 4 877,50 Kč |
| Unit Price without VAT: | 4 877,50000 Kč |
|---|---|
| Unit Price with VAT: | 5 901,77500 Kč |












