Parametric Equivalent

1779910000 | |
|---|---|
DigiKey Part Number | 281-1801-ND |
Manufacturer | |
Manufacturer Product Number | 1779910000 |
Description | TERM BLOCK PLUG 30POS 3.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 (Mate), 30 (Input) Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 10 (Mate), 30 (Input) | |
Positions Per Level | 10 (Mate), 30 (Input) | |
Number of Levels | 1 (Mate), 3 (Input) | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 2.2A | |
Voltage - IEC | 200 V | |
Current - UL | 5 A | |
Voltage - UL | 50 V | |
Wire Gauge or Range - AWG | 16-24 AWG | |
Wire Gauge or Range - mm² | 0.2-1mm² | |
Color | Black | |
Operating Temperature | -50°C ~ 75°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 8mm | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | - | |
Insulation Height | 0.724" (18.39mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 782,60750 Kč | 15 652,15 Kč |
| Unit Price without VAT: | 782,60750 Kč |
|---|---|
| Unit Price with VAT: | 946,95508 Kč |



























