
92715 | |
|---|---|
DigiKey Part Number | 4862-92715-ND |
Manufacturer | |
Manufacturer Product Number | 92715 |
Description | HELUCOND PA6-S BLACK NW17 FINE P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 0.654" (16.60mm) 164' (50.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.654" (16.60mm) | |
Diameter - Outside | 0.831" (21.10mm) | |
Material | Polyamide (PA6), Nylon 6 | |
Color | Black | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 120°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Fluid Resistant, Fuel Resistant, Oil Resistant | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 382,23000 Kč | 2 382,23 Kč |
| 2 | 2 190,88500 Kč | 4 381,77 Kč |
| 3 | 2 086,12667 Kč | 6 258,38 Kč |
| 5 | 1 961,35400 Kč | 9 806,77 Kč |
| 7 | 1 883,25286 Kč | 13 182,77 Kč |
| 10 | 1 803,85900 Kč | 18 038,59 Kč |
| 25 | 1 662,57120 Kč | 41 564,28 Kč |
| Unit Price without VAT: | 2 382,23000 Kč |
|---|---|
| Unit Price with VAT: | 2 882,49830 Kč |










