
1776910000 | |
|---|---|
DigiKey Part Number | 281-5872-ND |
Manufacturer | |
Manufacturer Product Number | 1776910000 |
Description | HOLE PLUG NYLON GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Nylon Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Gray | |
Material | Nylon | |
Hole Diameter | - | |
Flange Diameter | 0.945" (24.00mm) | |
Panel Thickness | 0.276" (7.01mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 16,50400 Kč | 165,04 Kč |
| 25 | 15,47120 Kč | 386,78 Kč |
| 50 | 14,73220 Kč | 736,61 Kč |
| 100 | 14,02670 Kč | 1 402,67 Kč |
| 250 | 13,14728 Kč | 3 286,82 Kč |
| 500 | 12,51942 Kč | 6 259,71 Kč |
| 1 000 | 11,92140 Kč | 11 921,40 Kč |
| 2 500 | 11,17497 Kč | 27 937,42 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |



