
1776030000 | |
|---|---|
DigiKey Part Number | 281-3738-ND |
Manufacturer | |
Manufacturer Product Number | 1776030000 |
Description | CONN TERM BLK END PLATE RAIL BG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate, Rail Type For Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | Z Series | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 20,24200 Kč | 202,42 Kč |
| 25 | 18,97360 Kč | 474,34 Kč |
| 50 | 18,06660 Kč | 903,33 Kč |
| 100 | 17,20370 Kč | 1 720,37 Kč |
| 250 | 16,12480 Kč | 4 031,20 Kč |
| 500 | 15,35416 Kč | 7 677,08 Kč |
| 1 000 | 14,62133 Kč | 14 621,33 Kč |
| 2 500 | 13,70598 Kč | 34 264,95 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |













