1862865 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Molex
In Stock: 2 937
Unit Price: 31,29000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1 995
Unit Price: 33,39000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 13,46391 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 665
Unit Price: 33,39000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 13,46391 Kč
Datasheet
3 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 270° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 270° Free Hanging (In-Line)
1862865
1862865

1862865

DigiKey Part Number
277-6136-ND
Manufacturer
Manufacturer Product Number
1862865
Description
TERM BLOCK PLUG 3POS 3.50MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 270° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1862865 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
320 V
Manufacturer
Phoenix Contact
Current - UL
8 A
Series
Voltage - UL
300 V
Packaging
Bulk
Wire Gauge or Range - AWG
14-30 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.14-1.5mm²
Type
Plug, Female Sockets
Color
Green
Number of Positions
3
Contact Mating Finish
Tin
Positions Per Level
3
Material Flammability Rating
UL94 V-0
Number of Levels
1
Screw Size
M2
Pitch
0.138" (3.50mm)
Torque - Screw
0.22-0.25 Nm (1.9-2.2 Lb-In)
Plug Wire Entry
270°
Wire Strip Length
7mm
Termination Style
Screw - Rising Cage Clamp
Housing Material
Polyamide (PA), Nylon
Mounting Type
Free Hanging (In-Line)
Insulation Height
0.752" (19.10mm)
Current - IEC
8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0395037003Molex2 937WM25515-ND31,29000 KčSimilar
TBP03P4-350-03BESame Sky (Formerly CUI Devices)1 9952223-TBP03P4-350-03BE-ND33,39000 KčSimilar
TBP03P4-350-03GRSame Sky (Formerly CUI Devices)02223-TBP03P4-350-03GR-ND13,46391 KčSimilar
TBP03P5-350-03BESame Sky (Formerly CUI Devices)6652223-TBP03P5-350-03BE-ND33,39000 KčSimilar
TBP03P5-350-03GRSame Sky (Formerly CUI Devices)02223-TBP03P5-350-03GR-ND13,46391 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
171,39000 Kč71,39 Kč
1058,56300 Kč585,63 Kč
Unit Price without VAT:71,39000 Kč
Unit Price with VAT:86,38190 Kč