
1753231044 | |
|---|---|
cms-digikey-product-number | 281-1753231044-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 1753231044 |
cms-description | THM MT30X 15/6 WS |
cms-standard-lead-time | 4 Weeks |
cms-customer-reference | |
cms-detailed-description | Die Cut Polyester White |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 2599430000, 2599440000 | |
Applications | Device Marker | |
Color - Background | White | |
Length | 0.591" (15.00mm) | |
Width | 0.236" (6.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | - | |
Shelf Life Start | - |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 6 041,56000 Kč | 6 041,56 Kč |
| 10 | 5 136,26300 Kč | 51 362,63 Kč |
| 25 | 4 854,98880 Kč | 121 374,72 Kč |
| Unit Price without VAT: | 6 041,56000 Kč |
|---|---|
| Unit Price with VAT: | 7 310,28760 Kč |











