
1737540000 | |
|---|---|
DigiKey Part Number  | 1737540000-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1737540000  | 
Description  | ADAPTER EX M32-M16  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | Thread Adapter For Cable Glands  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Weidmüller  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Accessory Type  | Thread Adapter  | |
For Use With/Related Products  | Cable Glands  | |
Material  | Brass, Nickel Plated  | |
Features  | M16 to M32  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1 920,60000 Kč | 1 920,60 Kč | 
| Unit Price without VAT: | 1 920,60000 Kč | 
|---|---|
| Unit Price with VAT: | 2 323,92600 Kč | 











