1727740002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1727740002

DigiKey Part Number
1727740002-ND
Manufacturer
Manufacturer Product Number
1727740002
Description
VT SFX 9/24 NEUTRAL BL V0
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Marker, Cable Tie 0.59" W x 0.94" L (15.0mm x 24.0mm) Blue Polyamide (PA66), Nylon 6/6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Wire Marker, Cable Tie
Size
0.59" W x 0.94" L (15.0mm x 24.0mm)
Cable Diameter
0.276" ~ 1.575" (7.00mm ~ 40.00mm)
Legend
Blank
Color
Blue
Material
Polyamide (PA66), Nylon 6/6
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Operating Temperature
-50°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 320
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
125,80000 Kč25,80 Kč
1018,82900 Kč188,29 Kč
2516,38680 Kč409,67 Kč
5014,78900 Kč739,45 Kč
10013,41990 Kč1 341,99 Kč
25011,95012 Kč2 987,53 Kč
50011,07170 Kč5 535,85 Kč
1 00010,36659 Kč10 366,59 Kč
5 0009,24877 Kč46 243,85 Kč
Unit Price without VAT:25,80000 Kč
Unit Price with VAT:31,21800 Kč