
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | - | |
Color | - | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 147,24000 Kč | 1 147,24 Kč |
| 10 | 975,17700 Kč | 9 751,77 Kč |
| 25 | 914,15720 Kč | 22 853,93 Kč |
| 50 | 870,56460 Kč | 43 528,23 Kč |
| 100 | 829,05670 Kč | 82 905,67 Kč |
| 250 | 789,84736 Kč | 197 461,84 Kč |
| Unit Price without VAT: | 1 147,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 388,16040 Kč |









