
1724161044 | |
|---|---|
DigiKey Part Number | 281-1724161044-ND |
Manufacturer | |
Manufacturer Product Number | 1724161044 |
Description | LM MT300 30/20 WS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | A4 Laser Printers | |
Applications | Device Marker | |
Color - Background | White | |
Length | 1.181" (30.00mm) | |
Width | 0.787" (20.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester | |
For Use With/Related Products | Laser Printer | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 226,78500 Kč | 2 267,85 Kč |
| Unit Price without VAT: | 226,78500 Kč |
|---|---|
| Unit Price with VAT: | 274,40985 Kč |










