
832-535 | |
|---|---|
DigiKey Part Number | 2946-832-535-ND |
Manufacturer | |
Manufacturer Product Number | 832-535 |
Description | STRAIN RELIEF PLATE LIGHT GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 832-535 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Strain Relief | |
Number of Positions | 5 | |
For Use With/Related Products | Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 53,23000 Kč | 532,30 Kč |
| 30 | 49,25433 Kč | 1 477,63 Kč |
| 50 | 47,51000 Kč | 2 375,50 Kč |
| 100 | 45,24230 Kč | 4 524,23 Kč |
| 250 | 42,40756 Kč | 10 601,89 Kč |
| 500 | 40,38336 Kč | 20 191,68 Kč |
| 1 000 | 38,45679 Kč | 38 456,79 Kč |
| 2 500 | 36,05080 Kč | 90 127,00 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |





