
1719490000 | |
|---|---|
DigiKey Part Number | 1719490000-ND |
Manufacturer | |
Manufacturer Product Number | 1719490000 |
Description | SEALING RING GWDR PG21-PO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Sealing Ring For Cable Glands, Sealing Plugs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Sealing Ring | |
For Use With/Related Products | Cable Glands, Sealing Plugs | |
Material | Polyethylene | |
Features | PG21 Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,79620 Kč | 1 079,62 Kč |
| Unit Price without VAT: | 10,79620 Kč |
|---|---|
| Unit Price with VAT: | 13,06340 Kč |











