
1719200000 | |
|---|---|
DigiKey Part Number | 1719200000-ND |
Manufacturer | |
Manufacturer Product Number | 1719200000 |
Description | LOCK NUT 32.00MM BRASS PG21 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PG21 Locknut Nut 1.260" (32.00mm) Brass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Locknut | |
Thread Size | PG21 | |
Thickness | 0.138" (3.50mm) | |
Width | 1.260" (32.00mm) | |
Material | Brass | |
Plating | Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,45000 Kč | 41,45 Kč |
| 5 | 34,99400 Kč | 174,97 Kč |
| 10 | 32,76600 Kč | 327,66 Kč |
| 25 | 30,14520 Kč | 753,63 Kč |
| 50 | 28,41620 Kč | 1 420,81 Kč |
| 100 | 26,87070 Kč | 2 687,07 Kč |
| 250 | 25,07516 Kč | 6 268,79 Kč |
| 500 | 23,88076 Kč | 11 940,38 Kč |
| 1 000 | 22,81135 Kč | 22 811,35 Kč |
| Unit Price without VAT: | 41,45000 Kč |
|---|---|
| Unit Price with VAT: | 50,15450 Kč |


