
1416010 | |
|---|---|
DigiKey Part Number | 1416010-ND |
Manufacturer | |
Manufacturer Product Number | 1416010 |
Description | NUT HEX BRASS NPT-1/2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NPT-1/2 Hex Nut 1.024" (26.00mm) Brass |
Datasheet | Datasheet |
EDA/CAD Models | 1416010 Models |
Category | Thread Size NPT-1/2 |
Manufacturer Phoenix Contact | Width 1.024" (26.00mm) |
Packaging Bulk | Material Brass |
Part Status Active | Plating Nickel |
Type Hex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,99000 Kč | 28,99 Kč |
| Unit Price without VAT: | 28,99000 Kč |
|---|---|
| Unit Price with VAT: | 35,07790 Kč |




