NPT-1/2-14 Locknut Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301840031

DigiKey Part Number
1301840031-ND
Manufacturer
Manufacturer Product Number
1301840031
Description
NUT LOCKNUT NPT-1/2-14
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
NPT-1/2-14 Locknut Nut
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Molex
Type
Locknut
Series
Thread Size
NPT-1/2-14
Packaging
Bulk
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,25000 Kč40,25 Kč
1036,45500 Kč364,55 Kč
2535,05400 Kč876,35 Kč
5034,02780 Kč1 701,39 Kč
10033,02680 Kč3 302,68 Kč
25031,74876 Kč7 937,19 Kč
50030,81442 Kč15 407,21 Kč
1 00029,90804 Kč29 908,04 Kč
5 00027,90320 Kč139 516,00 Kč
Manufacturers Standard Package
Unit Price without VAT:40,25000 Kč
Unit Price with VAT:48,70250 Kč

Other Suppliers on DigiKey

414In Stock
Ships from WEC