



1716030000 | |
|---|---|
DigiKey Part Number | 281-1436-ND |
Manufacturer | |
Manufacturer Product Number | 1716030000 |
Description | TERM BLK 3P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1716030000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 14-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Clamping Yoke, Tension Sleeve | |
Features | Interlocking (Side) | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Thermoplastic, Wemid | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.4-0.5 Nm (3.5-4.4 Lb-In) | |
Screw Thread | M2.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,75000 Kč | 34,75 Kč |
| 10 | 24,98800 Kč | 249,88 Kč |
| 25 | 21,76320 Kč | 544,08 Kč |
| 50 | 19,69080 Kč | 984,54 Kč |
| 100 | 17,93270 Kč | 1 793,27 Kč |
| 250 | 16,06804 Kč | 4 017,01 Kč |
| 500 | 14,96410 Kč | 7 482,05 Kč |
| 1 000 | 14,08358 Kč | 14 083,58 Kč |
| 5 000 | 13,28858 Kč | 66 442,90 Kč |
| Unit Price without VAT: | 34,75000 Kč |
|---|---|
| Unit Price with VAT: | 42,04750 Kč |


