



1716020000 | |
|---|---|
DigiKey Part Number | 281-1435-ND |
Manufacturer | |
Manufacturer Product Number | 1716020000 |
Description | TERM BLK 2P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1716020000 Models |
Category | Wire Gauge 14-24 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Black |
Number of Levels 1 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 2 | Housing Material Thermoplastic, Wemid |
Pitch 0.200" (5.08mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Current 15 A | Screw Thread M2.5 |
Voltage 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,28000 Kč | 26,28 Kč |
| 10 | 19,12400 Kč | 191,24 Kč |
| 25 | 16,65120 Kč | 416,28 Kč |
| 50 | 15,02440 Kč | 751,22 Kč |
| 100 | 13,63530 Kč | 1 363,53 Kč |
| 250 | 12,14040 Kč | 3 035,10 Kč |
| 500 | 11,24696 Kč | 5 623,48 Kč |
| 1 000 | 10,52973 Kč | 10 529,73 Kč |
| 5 000 | 9,39273 Kč | 46 963,65 Kč |
| Unit Price without VAT: | 26,28000 Kč |
|---|---|
| Unit Price with VAT: | 31,79880 Kč |











