



1706010000 | |
|---|---|
DigiKey Part Number | 281-2942-ND |
Manufacturer | |
Manufacturer Product Number | 1706010000 |
Description | CONN TERM BLK FEED THRU 12-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Beige 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,24000 Kč | 68,24 Kč |
| 10 | 48,73600 Kč | 487,36 Kč |
| 25 | 42,56720 Kč | 1 064,18 Kč |
| 50 | 38,67420 Kč | 1 933,71 Kč |
| 100 | 35,43620 Kč | 3 543,62 Kč |
| 250 | 32,05052 Kč | 8 012,63 Kč |
| 500 | 30,07040 Kč | 15 035,20 Kč |
| 1 000 | 28,50395 Kč | 28 503,95 Kč |
| 5 000 | 26,06205 Kč | 130 310,25 Kč |
| Unit Price without VAT: | 68,24000 Kč |
|---|---|
| Unit Price with VAT: | 82,57040 Kč |












