
1689390004 | |
|---|---|
DigiKey Part Number | 281-1689390004-ND |
Manufacturer | |
Manufacturer Product Number | 1689390004 |
Description | VT SF 1/21 MC NE GE V0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.13" W x 0.83" L (3.2mm x 21.0mm) Yellow Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.13" W x 0.83" L (3.2mm x 21.0mm) | |
Cable Diameter | 0.067" ~ 0.083" (1.70mm ~ 2.10mm) | |
Legend | Blank | |
Color | Yellow | |
Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -50°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 Kč | 6,24 Kč |
| 10 | 5,26400 Kč | 52,64 Kč |
| 25 | 4,93520 Kč | 123,38 Kč |
| 50 | 4,69800 Kč | 234,90 Kč |
| 100 | 4,47330 Kč | 447,33 Kč |
| 250 | 4,19200 Kč | 1 048,00 Kč |
| 500 | 3,99142 Kč | 1 995,71 Kč |
| 1 000 | 3,80042 Kč | 3 800,42 Kč |
| 2 500 | 3,56232 Kč | 8 905,80 Kč |
| Unit Price without VAT: | 6,24000 Kč |
|---|---|
| Unit Price with VAT: | 7,55040 Kč |











