AC or DC DIN Rail Power Supply 1 Output 15V 4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 15V 4A
LOGO!Power - New generation
SITOP SIMATIC Design - The optimal supply for SIMATIC S7 and more

6EP33226SB100AY0

DigiKey Part Number
3473-6EP33226SB100AY0-ND
Manufacturer
Manufacturer Product Number
6EP33226SB100AY0
Description
AC/DC DIN RAIL SUPPLY 15V 60W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 15V 4A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
100 ~ 240 VAC, 85 ~ 264 VAC
DC Voltage - Input (Min)
110V
DC Voltage - Input (Max)
300V
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
4A
Power (Watts)
60W
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Efficiency
88.4%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20, Universal Input
Size / Dimension
2.09" L x 2.13" W x 3.54" H (53.0mm x 54.0mm x 90.0mm)
Approval Agency
CB, cCSAus, CE, CSA, cUL, cULus, UL
Standard Number
60950-1; UL 508
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 460,68000 Kč3 460,68 Kč
103 041,60200 Kč30 416,02 Kč
252 889,32480 Kč72 233,12 Kč
502 779,21960 Kč138 960,98 Kč
Manufacturers Standard Package
Unit Price without VAT:3 460,68000 Kč
Unit Price with VAT:4 187,42280 Kč