



3RT20242BB40 | |
|---|---|
DigiKey Part Number | 3473-3RT20242BB40-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20242BB40 |
Description | CONTACTOR_DC_3RT1024-3BB40_DC_5. |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 12 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Spring Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Current | 245.8 mA | |
Coil Power | 5.9W | |
Coil Resistance | 97.6Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 947,76000 Kč | 4 947,76 Kč |
| 10 | 4 405,25400 Kč | 44 052,54 Kč |
| 25 | 4 205,98320 Kč | 105 149,58 Kč |
| 50 | 4 061,17700 Kč | 203 058,85 Kč |
| Unit Price without VAT: | 4 947,76000 Kč |
|---|---|
| Unit Price with VAT: | 5 986,78960 Kč |










