
1685690002 | |
|---|---|
DigiKey Part Number | 281-1685690002-ND |
Manufacturer | |
Manufacturer Product Number | 1685690002 |
Description | SYMBOL-PACK 14X14 ERDE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | - | |
Applications | Equipment | |
Application Specifics | Safety | |
Arrangement | Symbol Only | |
Legend (Text) | No Text | |
Legend (Symbol Only) | Ground | |
Color - Background | Yellow | |
Color - Legend | Black | |
Length | 0.551" (14.00mm) | |
Width | 0.551" (14.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | - | |
Mounting Type | Adhesive, Permanent | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Square | |
Features | - | |
Ratings | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 644,48000 Kč | 644,48 Kč |
| 10 | 547,72500 Kč | 5 477,25 Kč |
| 25 | 513,44280 Kč | 12 836,07 Kč |
| 50 | 488,94680 Kč | 24 447,34 Kč |
| 100 | 465,62760 Kč | 46 562,76 Kč |
| 250 | 436,51016 Kč | 109 127,54 Kč |
| Unit Price without VAT: | 644,48000 Kč |
|---|---|
| Unit Price with VAT: | 779,82080 Kč |




