
PESC-H-E | |
|---|---|
DigiKey Part Number | 298-20060-ND |
Manufacturer | |
Manufacturer Product Number | PESC-H-E |
Description | LBL ELEC 0.51X0.51" 1=68 STIKERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Sheet | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | - | |
Applications | Electrical | |
Application Specifics | Safety | |
Arrangement | Symbol Only | |
Legend (Text) | - | |
Legend (Symbol Only) | Earth (Ground) | |
Color - Background | Yellow | |
Color - Legend | Black | |
Length | 0.510" (12.95mm) | |
Width | 0.510" (12.95mm) | |
Diameter - Label | - | |
Location | Indoor/Outdoor | |
Material - Body | Vinyl Cloth | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Square | |
Features | - | |
Ratings | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,55000 Kč | 215,55 Kč |
| 10 | 200,41700 Kč | 2 004,17 Kč |
| 25 | 194,70400 Kč | 4 867,60 Kč |
| 50 | 190,49400 Kč | 9 524,70 Kč |
| 100 | 186,36830 Kč | 18 636,83 Kč |
| 250 | 181,04096 Kč | 45 260,24 Kč |
| 500 | 177,10880 Kč | 88 554,40 Kč |
| 1 000 | 173,25560 Kč | 173 255,60 Kč |
| 2 500 | 168,28178 Kč | 420 704,45 Kč |
| Unit Price without VAT: | 215,55000 Kč |
|---|---|
| Unit Price with VAT: | 260,81550 Kč |





