1683260000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 8 966
Unit Price: 46,20000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 64
Unit Price: 53,75000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 100
Unit Price: 69,08000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 57,95000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 47
Unit Price: 68,24000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 62,78000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 62,15000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 49
Unit Price: 57,11000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 420
Unit Price: 57,11000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 225
Unit Price: 58,16000 Kč
Datasheet
Terminal Block Connector 2 Position Feed Through Red 12-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Red 12-30 AWG
1683260000
1683260000

1683260000

DigiKey Part Number
281-4643-ND
Manufacturer
Manufacturer Product Number
1683260000
Description
CONN TERM BLK FEED THRU 12-30AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Red 12-30 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
5.1mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
800V
Current - UL
25 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-30 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Red
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
157,11000 Kč57,11 Kč
1040,94600 Kč409,46 Kč
2535,72160 Kč893,04 Kč
5032,41260 Kč1 620,63 Kč
10029,63870 Kč2 963,87 Kč
25026,72540 Kč6 681,35 Kč
50025,01618 Kč12 508,09 Kč
1 00023,66076 Kč23 660,76 Kč
5 00021,54172 Kč107 708,60 Kč
Manufacturers Standard Package
Unit Price without VAT:57,11000 Kč
Unit Price with VAT:69,10310 Kč