



1615860000 | |
|---|---|
DigiKey Part Number | 281-1068-ND |
Manufacturer | |
Manufacturer Product Number | 1615860000 |
Description | TERM BLOCK PLUG 10POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Weidmüller | Wire Gauge or Range - AWG 14-28 AWG |
Series | Wire Gauge or Range - mm² 0.2-1.5mm² |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -50°C ~ 100°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 10 | Features Mating Flange |
Positions Per Level 10 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.138" (3.50mm) | Screw Size M2 |
Plug Wire Entry 180° | Torque - Screw 0.2-0.25 Nm (1.7-2.2 Lb-In) |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Wire Strip Length 6mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 17A | Housing Material Polybutylene Terephthalate (PBT) |
Voltage - IEC 320 V | Insulation Height 0.512" (13.00mm) |
Current - UL 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-284510-0 | TE Connectivity AMP Connectors | 384 | A98178-ND | 11,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,74000 Kč | 339,74 Kč |
| 10 | 241,98600 Kč | 2 419,86 Kč |
| 42 | 202,82976 Kč | 8 518,85 Kč |
| 84 | 189,15940 Kč | 15 889,39 Kč |
| 126 | 182,48563 Kč | 22 993,19 Kč |
| 252 | 173,00548 Kč | 43 597,38 Kč |
| 504 | 165,57653 Kč | 83 450,57 Kč |
| 1 008 | 159,79782 Kč | 161 076,20 Kč |
| Unit Price without VAT: | 339,74000 Kč |
|---|---|
| Unit Price with VAT: | 411,08540 Kč |

















