1615490000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1615490000
1615490000
1615490000

1615490000

DigiKey Part Number
281-1123-ND
Manufacturer
Manufacturer Product Number
1615490000
Description
TERM BLOCK HDR 12POS 3.50MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
12
Positions Per Level
12
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
12A
Voltage - IEC
125 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-20°C ~ 100°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT)
Contact Tail Length
0.177" (4.50mm)
Insulation Height
0.295" (7.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1149,24000 Kč149,24 Kč
10105,81800 Kč1 058,18 Kč
2593,08320 Kč2 327,08 Kč
5085,26940 Kč4 263,47 Kč
10078,88070 Kč7 888,07 Kč
25072,31940 Kč18 079,85 Kč
50068,53670 Kč34 268,35 Kč
1 00065,57117 Kč65 571,17 Kč
Manufacturers Standard Package
Unit Price without VAT:149,24000 Kč
Unit Price with VAT:180,58040 Kč