2 Position Terminal Block Header, Male Pins Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Terminal Block Header, Male Pins Orange
1599130000
1599130000

1599130000

DigiKey Part Number
281-5692-ND
Manufacturer
Manufacturer Product Number
1599130000
Description
TERM BLK 2POS ORANGE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Header, Male Pins Orange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions Per Level
2
Manufacturer
Weidmüller
Panel Mount Type
Screw Mount - Front Flange
Series
Pitch
0.200" (5.08mm)
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Current - UL
15 A
Front Panel Wire Connection
Header, Male Pins
Color
Orange
Rear Panel Wire Connection
Quick Connect - 0.110" (2.80mm), Solder Eyelet
Features
Lock Opening
Width
1.174" (29.82mm)
Number of Levels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 517
Factory Stock: 660
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
168,87000 Kč68,87 Kč
1049,17700 Kč491,77 Kč
2542,94520 Kč1 073,63 Kč
6038,10083 Kč2 286,05 Kč
12034,98967 Kč4 198,76 Kč
30031,75527 Kč9 526,58 Kč
54030,13057 Kč16 270,51 Kč
1 02028,70200 Kč29 276,04 Kč
5 04026,26366 Kč132 368,85 Kč
Manufacturers Standard Package
Unit Price without VAT:68,87000 Kč
Unit Price with VAT:83,33270 Kč