



1598090000 | |
|---|---|
DigiKey Part Number | 1598090000-ND |
Manufacturer | |
Manufacturer Product Number | 1598090000 |
Description | CONN TERM BLK FEED THRU 6-14 AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through White 6-14 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1598090000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 11.5mm | |
Termination Style | Screw | |
Current - IEC | 57 A | |
Voltage - IEC | 800V | |
Current - UL | 55 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-14 AWG | |
Wire Gauge or Range - mm² | 1.5-16mm² | |
Features | - | |
Color | White | |
Fuse Type | - | |
Material - Insulation | Ceramic | |
Material Flammability Rating | UL94 5VB | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 584,98000 Kč | 584,98 Kč |
| 10 | 420,39000 Kč | 4 203,90 Kč |
| 25 | 377,08120 Kč | 9 427,03 Kč |
| 50 | 351,49300 Kč | 17 574,65 Kč |
| 100 | 331,10600 Kč | 33 110,60 Kč |
| 250 | 310,64664 Kč | 77 661,66 Kč |
| 500 | 299,06830 Kč | 149 534,15 Kč |
| Unit Price without VAT: | 584,98000 Kč |
|---|---|
| Unit Price with VAT: | 707,82580 Kč |














