


09149001000 | |
|---|---|
DigiKey Part Number | 1195-09149001000-ND |
Manufacturer | |
Manufacturer Product Number | 09149001000 |
Description | HAN DOMINO DUMMY CUBE (POS. 1) |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Dummy Module |
Datasheet | Datasheet |
EDA/CAD Models | 09149001000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Dummy Module | |
For Use With/Related Products | Han-Modular® Housings | |
Specifications | - | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,56000 Kč | 87,56 Kč |
| 10 | 74,33300 Kč | 743,33 Kč |
| 26 | 69,47115 Kč | 1 806,25 Kč |
| 50 | 66,33680 Kč | 3 316,84 Kč |
| 100 | 63,16620 Kč | 6 316,62 Kč |
| 250 | 59,21184 Kč | 14 802,96 Kč |
| 500 | 56,38634 Kč | 28 193,17 Kč |
| 1 000 | 53,69651 Kč | 53 696,51 Kč |
| 2 500 | 50,33842 Kč | 125 846,05 Kč |
| Unit Price without VAT: | 87,56000 Kč |
|---|---|
| Unit Price with VAT: | 105,94760 Kč |



