
| 1568980000 | |
|---|---|
| DigiKey Part Number | 1568980000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1568980000 | 
| Description | CABLE GLAND 4.06-8MM PG9 | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG9 Gray | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Cable Gland | |
| Outside Cable Diameter (Min) | 0.160" (4.06mm) | |
| Outside Cable Diameter (Max) | 0.315" (8.00mm) | |
| Thread Size | PG9 | |
| Thread Length | 0.315" (8.00mm) | |
| Conduit Hub Size | - | |
| Panel Hole Size | - | |
| Material | Polyamide (PA6), Nylon 6 | |
| Includes | Seal | |
| Color | Gray | |
| Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
| Operating Temperature | -40°C ~ 100°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 36,20000 Kč | 36,20 Kč | 
| 10 | 30,77200 Kč | 307,72 Kč | 
| 25 | 28,83720 Kč | 720,93 Kč | 
| 50 | 27,45980 Kč | 1 372,99 Kč | 
| 100 | 26,14900 Kč | 2 614,90 Kč | 
| 250 | 24,51032 Kč | 6 127,58 Kč | 
| 500 | 23,34018 Kč | 11 670,09 Kč | 
| 1 000 | 22,22601 Kč | 22 226,01 Kč | 
| 2 500 | 20,83513 Kč | 52 087,82 Kč | 
| Unit Price without VAT: | 36,20000 Kč | 
|---|---|
| Unit Price with VAT: | 43,80200 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic