Image for 1568300006 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1568300006

DigiKey Part Number
281-1568300006-ND
Manufacturer
Manufacturer Product Number
1568300006
Description
CLI M 2-4 WS/SW 6 CD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Wire Marker, Slip-On 0.44" W x 0.16" L (11.3mm x 4.0mm) White Poly-Vinyl Chloride (PVC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Wire Marker, Slip-On
Size
0.44" W x 0.16" L (11.3mm x 4.0mm)
Cable Diameter
0.394" ~ 12.480" (10.00mm ~ 317.00mm)
Legend
6
Color
White
Material
Poly-Vinyl Chloride (PVC)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Operating Temperature
-30°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
5002,15468 Kč1 077,34 Kč
Manufacturers Standard Package
Unit Price without VAT:2,15468 Kč
Unit Price with VAT:2,60716 Kč