
1568251673 | |
|---|---|
DigiKey Part Number | 281-1568251673TR-ND - Tape & Reel (TR) 281-1568251673CT-ND - Cut Tape (CT) 281-1568251673DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1568251673 |
Description | CONDUCTOR MARKER CLI C 1-3 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.17" W x 0.12" L (4.2mm x 3.0mm) Yellow, Black Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.17" W x 0.12" L (4.2mm x 3.0mm) | |
Cable Diameter | 0.098" ~ 0.197" (2.50mm ~ 5.00mm) | |
Legend | S | |
Color | Yellow, Black | |
Material | Poly-Vinyl Chloride (PVC) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 Kč | 2,70 Kč |
| 10 | 2,35100 Kč | 23,51 Kč |
| 25 | 2,20560 Kč | 55,14 Kč |
| 50 | 2,10140 Kč | 105,07 Kč |
| 100 | 1,99950 Kč | 199,95 Kč |
| 250 | 1,87336 Kč | 468,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,78350 Kč | 891,75 Kč |
| 1 000 | 1,69839 Kč | 1 698,39 Kč |
| 1 500 | 1,65033 Kč | 2 475,49 Kč |
| 2 500 | 1,59191 Kč | 3 979,77 Kč |
| 3 500 | 1,55451 Kč | 5 440,78 Kč |
| 5 000 | 1,51580 Kč | 7 579,00 Kč |
| 12 500 | 1,42087 Kč | 17 760,88 Kč |
| 25 000 | 1,35303 Kč | 33 825,75 Kč |
| 50 000 | 1,28847 Kč | 64 423,50 Kč |
| Unit Price without VAT: | 2,70000 Kč |
|---|---|
| Unit Price with VAT: | 3,26700 Kč |











