



ATS01N109FT | |
|---|---|
DigiKey Part Number | 4008-ATS01N109FT-ND |
Manufacturer | |
Manufacturer Product Number | ATS01N109FT |
Description | SOFT STARTER FOR ASYNCHRONOUS MO |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Soft Start / Stop 99V ~ 528V Supply 9A 110 ~ 480V Load |
Datasheet | Datasheet |
EDA/CAD Models | ATS01N109FT Models |
Category | Number of Motors 1 |
Manufacturer Schneider Electric | Voltage - Load 110 ~ 480V |
Series | Current - Output 9A |
Packaging Box | Wattage - Load 4000 W |
Part Status Active | Voltage - Supply 99V ~ 528V |
Type Module | Mounting Type Chassis Mount |
Motor Type AC Motor | Operating Temperature -10°C ~ 50°C |
Control / Drive Type Soft Start / Stop |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 513,73000 Kč | 3 513,73 Kč |
| Unit Price without VAT: | 3 513,73000 Kč |
|---|---|
| Unit Price with VAT: | 4 251,61330 Kč |











