
RSBS2332A2V23C24HP | |
|---|---|
DigiKey Part Number | 1864-RSBS2332A2V23C24HP-ND |
Manufacturer | |
Manufacturer Product Number | RSBS2332A2V23C24HP |
Description | SOFT STARTER 1PH COMPRESSOR 32AR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Soft Start / Stop 230VAC Supply 32A 230V Load |
Datasheet | Datasheet |
EDA/CAD Models | RSBS2332A2V23C24HP Models |
Category | Number of Motors 1 |
Manufacturer Carlo Gavazzi Inc. | Voltage - Load 230V |
Series | Current - Output 32A |
Packaging Box | Voltage - Supply 230VAC |
Part Status Active | Mounting Type Chassis Mount, DIN Rail |
Type Module | Operating Temperature -20°C ~ 55°C |
Motor Type AC Motor | Base Product Number |
Control / Drive Type Soft Start / Stop |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 411,04000 Kč | 9 411,04 Kč |
| 10 | 8 940,52300 Kč | 89 405,23 Kč |
| Unit Price without VAT: | 9 411,04000 Kč |
|---|---|
| Unit Price with VAT: | 11 387,35840 Kč |



