
| 1568241676 | |
|---|---|
| DigiKey Part Number | 281-1568241676TR-ND - Tape & Reel (TR) 281-1568241676CT-ND - Cut Tape (CT) 281-1568241676DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 1568241676 | 
| Description | CONDUCTOR MARKER CLI C 02-3 | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | Wire Marker, Slip-On 0.13" W x 0.12" L (3.4mm x 3.0mm) Yellow Poly-Vinyl Chloride (PVC) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Wire Marker, Slip-On | |
| Size | 0.13" W x 0.12" L (3.4mm x 3.0mm) | |
| Cable Diameter | 0.051" ~ 0.118" (1.30mm ~ 3.00mm) | |
| Legend | T | |
| Color | Yellow | |
| Material | Poly-Vinyl Chloride (PVC) | |
| Shelf Life | - | |
| Shelf Life Start | - | |
| Storage/Refrigeration Temperature | - | |
| Operating Temperature | -30°C ~ 80°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,70000 Kč | 2,70 Kč | 
| 10 | 2,35100 Kč | 23,51 Kč | 
| 25 | 2,20560 Kč | 55,14 Kč | 
| 50 | 2,10140 Kč | 105,07 Kč | 
| 100 | 1,99950 Kč | 199,95 Kč | 
| 250 | 1,87336 Kč | 468,34 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 1,63036 Kč | 815,18 Kč | 
| 1 000 | 1,55213 Kč | 1 552,13 Kč | 
| 1 500 | 1,50829 Kč | 2 262,43 Kč | 
| 2 500 | 1,45484 Kč | 3 637,10 Kč | 
| 3 500 | 1,42069 Kč | 4 972,41 Kč | 
| 5 000 | 1,38535 Kč | 6 926,75 Kč | 
| 12 500 | 1,29856 Kč | 16 232,00 Kč | 
| 25 000 | 1,23657 Kč | 30 914,25 Kč | 
| 50 000 | 1,17756 Kč | 58 878,00 Kč | 
| Unit Price without VAT: | 2,70000 Kč | 
|---|---|
| Unit Price with VAT: | 3,26700 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic