
KBPC810 | |
|---|---|
DigiKey Part Number | 4878-KBPC810-ND |
Manufacturer | |
Manufacturer Product Number | KBPC810 |
Description | BRIDGE RECT 1PHASE 1KV 5A KBPC8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole KBPC8 |
Datasheet | Datasheet |
EDA/CAD Models | KBPC810 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, KBPC-8 | |
Supplier Device Package | KBPC8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 23,20553 Kč | 9 282,21 Kč |
| Unit Price without VAT: | 23,20553 Kč |
|---|---|
| Unit Price with VAT: | 28,07869 Kč |











