
1568241514 | |
|---|---|
DigiKey Part Number | 1568241514-ND |
Manufacturer | |
Manufacturer Product Number | 1568241514 |
Description | WIRE MARKER SLIP-ON 3.4X3MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.13" W x 0.12" L (3.4mm x 3.0mm) Yellow, Black Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.13" W x 0.12" L (3.4mm x 3.0mm) | |
Cable Diameter | 0.039" ~ 0.118" (1.00mm ~ 3.00mm) | |
Legend | 4 | |
Color | Yellow, Black | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 10 | 2,35800 Kč | 23,58 Kč |
| 25 | 2,20600 Kč | 55,15 Kč |
| 50 | 2,10080 Kč | 105,04 Kč |
| 100 | 1,99980 Kč | 199,98 Kč |
| 250 | 1,87428 Kč | 468,57 Kč |
| 500 | 1,78462 Kč | 892,31 Kč |
| 1 000 | 1,69937 Kč | 1 699,37 Kč |
| 2 500 | 1,59281 Kč | 3 982,03 Kč |
| Unit Price without VAT: | 2,74000 Kč |
|---|---|
| Unit Price with VAT: | 3,31540 Kč |











